Microchip MCP1407-E/AT MOSFET Gate Driver 1, 6 A 5-Pin 18V, TO-220
- RS Stock No.:
- 177-1935
- Mfr. Part No.:
- MCP1407-E/AT
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1935
- Mfr. Part No.:
- MCP1407-E/AT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Driver Type | MOSFET | |
| Number of Drivers | 1 | |
| Output Current | 6 A | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 18 V | |
| Package Type | TO-220 | |
| Automotive Standard | No | |
| Fall Time | 30 ns | |
| Height | 16.51 mm | |
| Length | 10.67 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 18 V | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Product Type | MOSFET | |
| Rise Time | 30 ns | |
| Series | MCP1407 | |
| Standards/Approvals | No | |
| Width | 4.83 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Driver Type MOSFET | ||
Number of Drivers 1 | ||
Output Current 6 A | ||
Pin Count 5 | ||
Maximum Supply Voltage 18 V | ||
Package Type TO-220 | ||
Automotive Standard No | ||
Fall Time 30 ns | ||
Height 16.51 mm | ||
Length 10.67 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 18 V | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Product Type MOSFET | ||
Rise Time 30 ns | ||
Series MCP1407 | ||
Standards/Approvals No | ||
Width 4.83 mm | ||
- COO (Country of Origin):
- CN
The MCP1406/07 devices are a family of buffers/MOSFET drivers that feature a single-output with 6A peak drive current capability, low shoot-through current, matched rise/fall times and propagation delay times. These devices are pin-compatible and are improved versions of the TC4420/TC4429 MOSFET drivers. The MCP1406/07 MOSFET drivers can easily charge and discharge 2500 pF gate capacitance in under 20 ns, provide low enough impedances (in both the ON and OFF states) to ensure that intended state of the MOSFETs will not be affected, even by large transients.
Additional Features:
Low Shoot-Through/Cross-Conduction Current in Output Stage
Wide Input Voltage Supply Voltage Operating Range
4.5V to 18V
Matched Rise/Fall Times
Pin compatible with TC4420/TC4429 devices
Related links
- Microchip MOSFET Gate Driver 1 TO-220
- Microchip MCP1407-E/P MOSFET Gate Driver 1 PDIP
- Microchip MCP1407-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Texas Instruments UC3710T MOSFET Gate Driver 1 TO-220
- Texas Instruments MOSFET Gate Driver 1 TO-220
- Microchip MCP1406-E/P MOSFET Gate Driver 1 PDIP
