STMicroelectronics STDRIVEG600 MOSFET Gate Driver 2, 6 A 16-Pin 21V, SO-16
- RS Stock No.:
- 230-0858
- Mfr. Part No.:
- STDRIVEG600
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$263.60
(exc. GST)
$289.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 200 | $5.272 | $263.60 | - |
| 250 - 450 | $5.146 | $257.30 | 2% |
| 500 + | $5.023 | $251.15 | 4% |
*price indicative
- RS Stock No.:
- 230-0858
- Mfr. Part No.:
- STDRIVEG600
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 6A | |
| Pin Count | 16 | |
| Fall Time | 5ns | |
| Package Type | SO-16 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 7ns | |
| Minimum Supply Voltage | 21V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 6A | ||
Pin Count 16 | ||
Fall Time 5ns | ||
Package Type SO-16 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 7ns | ||
Minimum Supply Voltage 21V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics High voltage half-bridge gate driver with high-side section is designed to stand a voltage up to 600 V and is suitable for designs with bus voltage up to 500 V.
dV/dt immunity ±200 V/ns
Over temperature protection
Interlocking function
Related links
- STMicroelectronics STDRIVEG600 MOSFET Gate Driver 2 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics 6 A 16-Pin 5 V, SO-16
