STMicroelectronics L6398D MOSFET Gate Driver 2, 430 mA 8-Pin 21V, SOIC
- RS Stock No.:
- 168-8025
- Mfr. Part No.:
- L6398D
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-8025
- Mfr. Part No.:
- L6398D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 430mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 75ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 21V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | L6398 | |
| Height | 1.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 430mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 75ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 21V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series L6398 | ||
Height 1.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
Related links
- STMicroelectronics L6398D MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics L6390D MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SO-16
- STMicroelectronics L6393D MOSFET Gate Driver 1 SOIC
- STMicroelectronics L6393DTR MOSFET Gate Driver 2 SO-14
- STMicroelectronics MOSFET Gate Driver SOIC
