STMicroelectronics STDRIVEG600 MOSFET Gate Driver 2, 6 A 16-Pin 21V, SO-16

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.55-
10 - 99$7.471%
100 - 249$7.392%
250 - 499$7.323%
500 +$7.244%

*price indicative

Packaging Options:
RS Stock No.:
230-0859
Mfr. Part No.:
STDRIVEG600
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

6A

Pin Count

16

Fall Time

5ns

Package Type

SO-16

Number of Outputs

5

Driver Type

MOSFET

Rise Time

7ns

Minimum Supply Voltage

21V

Number of Drivers

2

Maximum Supply Voltage

21V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10mm

Height

1.75mm

Width

4mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The STMicroelectronics High voltage half-bridge gate driver with high-side section is designed to stand a voltage up to 600 V and is suitable for designs with bus voltage up to 500 V.

dV/dt immunity ±200 V/ns

Over temperature protection

Interlocking function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy