STMicroelectronics L6393D MOSFET Gate Driver 1, 430 mA 14-Pin 21V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $87.75

View bulk pricing options

Subtotal (1 tube of 50 units)*

$175.40

(exc. GST)

$192.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$3.508$175.40-
250 +$3.157$157.85$87.75

*price indicative

RS Stock No.:
168-6712
Mfr. Part No.:
L6393D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

430mA

Pin Count

14

Package Type

SOIC

Fall Time

35ns

Driver Type

MOSFET

Number of Outputs

5

Rise Time

75ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

21V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.75mm

Height

1.65mm

Series

L6393

Width

4mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY

MOSFET & IGBT Drivers, STMicroelectronics


MOSFET & IGBT Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy