Renesas Electronics EL7158ISZ Gate Driver, 500 mA 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 194 more to save 2%

View bulk pricing options

Subtotal (1 tube of 97 units)*

$1,158.76

(exc. GST)

$1,274.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
97 - 97$11.946$1,158.76-
194 - 291$11.648$1,129.862%
388 +$11.468$1,112.404%

*price indicative

RS Stock No.:
196-9047
Mfr. Part No.:
EL7158ISZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

General Purpose Driver

Output Current

500mA

Pin Count

8

Package Type

SOIC

Fall Time

12.2ns

Driver Type

General Purpose

Number of Outputs

5

Rise Time

12ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Width

150μm

Series

EL7158

Height

70μm

Length

190μm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' EL7158 series is high performance pin driver with three-state is suited to many ATE and level-shifting applications. The 12A

peak drive capability makes this part an excellent choice when driving high capacitance loads.

Clocking speeds up to 40MHz

0.2ns rise and fall times mismatch

Low ON-resistance of 0.5ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy