Infineon IR2235JTRPBF MOSFET Gate Driver, 500 mA 44-Pin 20V, SOIC
- RS Stock No.:
- 226-6163
- Mfr. Part No.:
- IR2235JTRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$26.52
(exc. GST)
$29.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 443 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.52 |
*price indicative
- RS Stock No.:
- 226-6163
- Mfr. Part No.:
- IR2235JTRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 44 | |
| Fall Time | 70ns | |
| Package Type | SOIC | |
| Number of Outputs | 6 | |
| Driver Type | MOSFET | |
| Rise Time | 90ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Series | IR223X | |
| Width | 16mm | |
| Length | 16mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 44 | ||
Fall Time 70ns | ||
Package Type SOIC | ||
Number of Outputs 6 | ||
Driver Type MOSFET | ||
Rise Time 90ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Series IR223X | ||
Width 16mm | ||
Length 16mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IR2355J are high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channel for 3-phase application. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic.
Undervoltage lockout for all channel
Over-current shut down turns off all six driver
Independent 3 half-bridge driver
Matched propagation delay for all channel
Outputs out of phase with inputs
All parts are also available LEAD-FREE
