Infineon IRS2982STRPBF MOSFET Gate Driver, 400 mA 8-Pin 18V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.46

(exc. GST)

$18.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.646$16.46-
20 - 90$1.616$16.161%
100 - 240$1.586$15.863%
250 - 490$1.558$15.585%
500 +$1.529$15.297%

*price indicative

Packaging Options:
RS Stock No.:
222-4960
Mfr. Part No.:
IRS2982STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

400mA

Pin Count

8

Fall Time

30ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

5

Rise Time

60ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Series

IRS

Width

4mm

Height

1.75mm

Standards/Approvals

No

Length

5mm

Mount Type

Surface

Automotive Standard

No

The Infineon LED/SMPS flyback control IC.

High voltage fast startup

Voltage mode control

Critical-conduction / transition mode operation

High power factor

Constant voltage / current regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy