Infineon IRS2982STRPBF MOSFET Gate Driver, 400 mA 8-Pin 18V, SOIC
- RS Stock No.:
- 222-4959
- Mfr. Part No.:
- IRS2982STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $160.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,967.50
(exc. GST)
$3,265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.187 | $2,967.50 | - |
| 5000 - 5000 | $1.155 | $2,887.50 | $160.00 |
| 7500 + | $1.131 | $2,827.50 | $420.00 |
*price indicative
- RS Stock No.:
- 222-4959
- Mfr. Part No.:
- IRS2982STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 400mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IRS | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 400mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Series IRS | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon LED/SMPS flyback control IC.
High voltage fast startup
Voltage mode control
Critical-conduction / transition mode operation
High power factor
Constant voltage / current regulation
Related links
- Infineon IRS2982STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon IR11672ASTRPBF MOSFET Gate Driver SOIC
- Infineon IR11662STRPBF MOSFET Gate Driver SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
