Renesas Electronics EL7156CSZ-T7 Gate Driver 1, 200 mA 8-Pin 18V, SOIC
- RS Stock No.:
- 196-9046
- Mfr. Part No.:
- EL7156CSZ-T7
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$27.93
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $13.965 | $27.93 |
| 250 - 498 | $13.615 | $27.23 |
| 500 + | $13.415 | $26.83 |
*price indicative
- RS Stock No.:
- 196-9046
- Mfr. Part No.:
- EL7156CSZ-T7
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | General Purpose Driver | |
| Output Current | 200mA | |
| Pin Count | 8 | |
| Fall Time | 17ns | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Driver Type | General Purpose | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Length | 190μm | |
| Height | 70μm | |
| Standards/Approvals | No | |
| Series | EL7156 | |
| Width | 150μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type General Purpose Driver | ||
Output Current 200mA | ||
Pin Count 8 | ||
Fall Time 17ns | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Driver Type General Purpose | ||
Rise Time 17ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Length 190μm | ||
Height 70μm | ||
Standards/Approvals No | ||
Series EL7156 | ||
Width 150μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics' EL7156 series is high performance pin driver with three-state is suited to many ATE and level-shifting applications. The 3.5A
peak drive capability makes this part an excellent choice when driving high capacitance loads. This pin driver has improved performance over existing pin
drivers. It is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and ON-resistance characteristics.
Clocking speeds up to 40MHz
0.5ns rise and fall times mismatch
Low ON-resistance of 3.5ohm
Related links
- Renesas Electronics EL7156CSZ-T7 Gate Driver 1 SOIC
- Infineon 200 mA 8-Pin 20 V, SOIC
- Renesas Electronics EL7156CSZ Gate Driver 1 SOIC
- Infineon IR2302STRPBF 200 mA 8-Pin 20 V, SOIC
- Renesas Electronics EL7158ISZ Gate Driver SOIC
- Renesas Electronics EL7457CLZ-T7 Gate Driver 4 QFN
- Renesas Electronics EL7457CUZ-T7 Gate Driver 4 QSOP
- Renesas Electronics EL7457CSZ-T7 Gate Driver 4 SO-16
