STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1, 10 A 6-Pin 28V, HPAK

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.73

(exc. GST)

$30.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$5.546$27.73-
625 - 1245$5.406$27.032%
1250 +$5.324$26.624%

*price indicative

Packaging Options:
RS Stock No.:
190-6851
Mfr. Part No.:
VN5E010AHTR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

10A

Pin Count

6

Fall Time

28ns

Package Type

HPAK

Driver Type

MOSFET

Number of Outputs

5

Rise Time

40ns

Minimum Supply Voltage

28V

Maximum Supply Voltage

28V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

6.6mm

Height

2.4mm

Standards/Approvals

No

Width

6.2mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics VN5E010AH is a single-channel high-side driver manufactured in the proprietary VI Power M0-5 technology and housed in the tiny HPAK package. The VN5E010AH is designed to drive 12 V automotive grounded loads delivering protection, diagnostics and easy 3 V and 5 V CMOS compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over temperature shut-off with auto restart and overvoltage active clamp.

Very low electromagnetic susceptibility

Inrush current active management by power limitation

Current sense disable

Thermal shutdown indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy