STMicroelectronics VN5T016AHTR-E MOSFET Gate Driver 1, 30 A 6-Pin 36V, HPAK

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$30.63

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.126$30.63

*price indicative

Packaging Options:
RS Stock No.:
190-6869
Mfr. Part No.:
VN5T016AHTR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

30A

Pin Count

6

Fall Time

53μs

Package Type

HPAK

Number of Outputs

5

Driver Type

MOSFET

Rise Time

55μs

Minimum Supply Voltage

36V

Number of Drivers

1

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

6.2mm

Standards/Approvals

No

Height

2.4mm

Length

6.6mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics VN5T016AH-E is a device made using VI Power technology, intended for driving resistive or inductive loads with one side connected to ground. The active VCCpin voltage clamp protects the device against low energy spikes. This device integrates an analog current sense which delivers a current proportional to the load current. Fault conditions such as overload, over temperature or short to VCC are reported via the current sense pin. Its output current limitation protects the device in overload condition.

Very low electromagnetic susceptibility

Thermal shutdown indication

Self limiting of fast thermal transients

Very low stand-by current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy