STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1, 10 A 6-Pin 28V, HPAK
- RS Stock No.:
- 190-4929
- Mfr. Part No.:
- VN5E010AHTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $1,612.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$9,825.00
(exc. GST)
$10,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $3.93 | $9,825.00 | - |
| 12500 + | $3.801 | $9,502.50 | $1,612.50 |
*price indicative
- RS Stock No.:
- 190-4929
- Mfr. Part No.:
- VN5E010AHTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 10A | |
| Pin Count | 6 | |
| Fall Time | 28ns | |
| Package Type | HPAK | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 10A | ||
Pin Count 6 | ||
Fall Time 28ns | ||
Package Type HPAK | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Length 6.6mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics VN5E010AH is a single-channel high-side driver manufactured in the proprietary VI Power M0-5 technology and housed in the tiny HPAK package. The VN5E010AH is designed to drive 12 V automotive grounded loads delivering protection, diagnostics and easy 3 V and 5 V CMOS compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over temperature shut-off with auto restart and overvoltage active clamp.
Very low electromagnetic susceptibility
Inrush current active management by power limitation
Current sense disable
Thermal shutdown indication
Related links
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics MOSFET Gate Driver 1 HPAK
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 1 PowerSO
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 PowerSO
- STMicroelectronics MOSFET Gate Driver 1 SO-8
