STMicroelectronics VN5E160ASTR-E MOSFET Gate Driver 1, 6 A 8-Pin 28V, SO-8
- RS Stock No.:
- 190-6857
- Mfr. Part No.:
- VN5E160ASTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.695 | $16.95 |
*price indicative
- RS Stock No.:
- 190-6857
- Mfr. Part No.:
- VN5E160ASTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 10μs | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 10μs | |
| Minimum Supply Voltage | 28V | |
| Maximum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.65mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 10μs | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 10μs | ||
Minimum Supply Voltage 28V | ||
Maximum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.65mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics VN5E160AS-E is a single-channel high-side driver manufactured in the proprietary VI Power M0-5 technology and housed in the tiny SO-8 package. The VN5E160AS-E is designed to drive 12 V automotive grounded loads delivering protection, diagnostics and easy 3 V and 5 V CMOS compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over temperature shut-off with auto-restart and overvoltage active clamp.
Very low electromagnetic susceptibility
Inrush current active management by power limitation
Thermal shutdown indication
Self limiting of fast thermal transients
Related links
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNS7NV04PTR-E MOSFET Gate Driver 1 SO-8
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics VN7140ASTR MOSFET Gate Driver 1 SO-8
