STMicroelectronics VN5E160STR-E MOSFET Gate Driver 1, 6 A 8-Pin 28V, SO-8

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,877.50

(exc. GST)

$4,265.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.551$3,877.50-
12500 +$1.50$3,750.003%

*price indicative

RS Stock No.:
190-4932
Mfr. Part No.:
VN5E160STR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

General Purpose Driver

Output Current

6A

Pin Count

8

Fall Time

15μs

Package Type

SO-8

Number of Outputs

5

Driver Type

MOSFET

Rise Time

10μs

Minimum Supply Voltage

28V

Number of Drivers

1

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.65mm

Length

5mm

Standards/Approvals

No

Width

4mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The STMicroelectronics VN5E160S-E is a single channel high-side driver manufactured in the proprietary VI Power M0-5 technology and housed in the tiny SO-8 package. The VN5E160S-E is designed to drive automotive grounded loads delivering protection, diagnostics and easy 3V and 5V CMOS-compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over-temperature shut-off with auto restart and over-voltage active clamp.

Inrush current active management by power limitation

Thermal shutdown indication

Self limiting of fast thermal transients

Over temperature shutdown with auto restart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy