Infineon IRS2453DSPBF MOSFET Gate Driver 4, 0.26 A, 16.6V 14-Pin, SOIC
- RS Stock No.:
- 166-0983
- Mfr. Part No.:
- IRS2453DSPBF
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0983
- Mfr. Part No.:
- IRS2453DSPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.26 A | |
| Supply Voltage | 16.6V | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 4 | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 4 | |
| Bridge Type | Full Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.26 A | ||
Supply Voltage 16.6V | ||
Pin Count 14 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 4 | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 4 | ||
Bridge Type Full Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
HID (High Intensity Discharge) Ballast Control ICs, Infineon
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
HID (High Intensity Discharge) Ballast Control ICs
Related links
- Infineon IRS21864SPBF MOSFET Gate Driver SO-14
- Infineon MOSFET Gate Driver SO-14
- Microchip MOSFET Gate Driver 4 PDIP
- Microchip TC4468CPD MOSFET Gate Driver 4 PDIP
- Infineon IRS2153DPBF MOSFET Gate Driver 2 16.8V 8-Pin, PDIP
- Infineon IRS21867SPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
