Microchip TC4468CPD MOSFET Gate Driver 4, 1.2 A 14-Pin 20V, PDIP
- RS Stock No.:
- 668-4418
- Mfr. Part No.:
- TC4468CPD
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 2 left, ready to ship from another location
- Final 138 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $7.89 | $15.78 | - |
| 8 - 14 | $7.75 | $15.50 | 1% |
| 16 + | $7.61 | $15.22 | 3% |
*price indicative
- RS Stock No.:
- 668-4418
- Mfr. Part No.:
- TC4468CPD
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.2A | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Fall Time | 15ns | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Standards/Approvals | No | |
| Series | TC4468 | |
| Length | 19.05mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.2A | ||
Pin Count 14 | ||
Package Type PDIP | ||
Fall Time 15ns | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.35mm | ||
Height 3.3mm | ||
Standards/Approvals No | ||
Series TC4468 | ||
Length 19.05mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4467/4468/4469 MOSFET Drivers
The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.
Features
Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 4 PDIP
- Microchip MOSFET Gate Driver 4 SOIC
- Microchip TC4468COE MOSFET Gate Driver 4 SOIC
- Microchip TC4469COE MOSFET Gate Driver 4 SOIC
- Infineon IRS21864SPBF MOSFET Gate Driver SO-14
- Infineon MOSFET Gate Driver SO-14
- STMicroelectronics L6491D MOSFET Gate Driver 1 SO-16
- Microchip MOSFET Gate Driver 2 PDIP
