Infineon IRS21864SPBF MOSFET Gate Driver, 4 A 14-Pin 20V, SO-14
- RS Stock No.:
- 260-5219
- Mfr. Part No.:
- IRS21864SPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.70
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.35 | $8.70 |
| 10 - 18 | $3.905 | $7.81 |
| 20 - 24 | $3.83 | $7.66 |
| 26 - 98 | $3.69 | $7.38 |
| 100 + | $3.46 | $6.92 |
*price indicative
- RS Stock No.:
- 260-5219
- Mfr. Part No.:
- IRS21864SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 14 | |
| Fall Time | 18ns | |
| Package Type | SO-14 | |
| Driver Type | MOSFET | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 14 | ||
Fall Time 18ns | ||
Package Type SO-14 | ||
Driver Type MOSFET | ||
Rise Time 22ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS | ||
Automotive Standard No | ||
The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high side and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon MOSFET Gate Driver SO-14
- STMicroelectronics L6491D MOSFET Gate Driver 1 SO-16
- STMicroelectronics L6393DTR MOSFET Gate Driver 2 SO-14
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- Microchip MOSFET Gate Driver 4 PDIP
- Microchip TC4468CPD MOSFET Gate Driver 4 PDIP
- Texas Instruments UCC27714D MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC-14
