Infineon IRS2153DPBF MOSFET Gate Driver 2, 0.26 A, 16.8V 8-Pin, PDIP
- RS Stock No.:
- 166-1040
- Mfr. Part No.:
- IRS2153DPBF
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1040
- Mfr. Part No.:
- IRS2153DPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Logic Type | CMOS | |
| Output Current | 0.26 A | |
| Supply Voltage | 16.8V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Logic Type CMOS | ||
Output Current 0.26 A | ||
Supply Voltage 16.8V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
PWM (Pulse Width Modulation) - FF (Fixed Frequency) ICs, Infineon
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
AC-DC Power Conversion, Infineon
Related links
- Infineon IR2153PBF 16.8V 8-Pin, PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2111PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2304PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2003PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2109PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon IRS2453DSPBF MOSFET Gate Driver 4 16.6V 14-Pin, SOIC
