Infineon IRS21864SPBF MOSFET Gate Driver, 4 A 14-Pin 20V, SO-14

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 6%

View bulk pricing options

Subtotal (1 tube of 55 units)*

$152.52

(exc. GST)

$167.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
55 - 55$2.773$152.52-
110 - 495$2.589$142.406%
550 - 990$2.565$141.087%
1045 - 1925$2.30$126.5017%
1980 +$2.242$123.3119%

*price indicative

RS Stock No.:
260-5218
Mfr. Part No.:
IRS21864SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

4A

Pin Count

14

Package Type

SO-14

Fall Time

18ns

Driver Type

MOSFET

Rise Time

22ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

IRS

Automotive Standard

No

The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high side and low side referenced output channels.

Floating channel designed for bootstrap operation

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy