Microchip TC4431COA MOSFET Gate Driver 1, 1.5 A 8-Pin 36V, SOIC
- RS Stock No.:
- 165-4857
- Mfr. Part No.:
- TC4431COA
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$396.90
(exc. GST)
$436.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $3.969 | $396.90 |
| 500 + | $3.572 | $357.20 |
*price indicative
- RS Stock No.:
- 165-4857
- Mfr. Part No.:
- TC4431COA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 33ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC4431 | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.42mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 33ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC4431 | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.42mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4431COA MOSFET Gate Driver 1 SOIC
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 SOIC
