Microchip TC4431COA MOSFET Gate Driver 1, 1.5 A 8-Pin 36V, SOIC
- RS Stock No.:
- 668-4367
- Mfr. Part No.:
- TC4431COA
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save $2.73
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.72
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 22 December 2026
- Plus 300 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $5.36 | $10.72 | - |
| 26 - 48 | $5.255 | $10.51 | $2.73 |
| 50 + | $5.17 | $10.34 | $9.50 |
*price indicative
- RS Stock No.:
- 668-4367
- Mfr. Part No.:
- TC4431COA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 33ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.42mm | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | TC4431 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 33ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.42mm | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series TC4431 | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC4431/4432 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip TC4432EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4432VPA MOSFET Gate Driver 1 PDIP
