Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.89

(exc. GST)

$27.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.978$24.89-
25 - 45$4.892$24.461%
50 +$4.80$24.003%

*price indicative

Packaging Options:
RS Stock No.:
910-1521
Mfr. Part No.:
MIC5021YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Pin Count

8

Package Type

SOIC

Fall Time

400ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

400ns

Minimum Supply Voltage

36V

Number of Drivers

1

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC5021

Length

4.93mm

Width

3.94mm

Height

1.48mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, Micrel Inc


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy