Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36V, SOIC
- RS Stock No.:
- 144-5897
- Mfr. Part No.:
- MIC5021YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
$391.97
(exc. GST)
$431.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,615 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 95 | $4.126 | $391.97 |
| 190 - 855 | $4.054 | $385.13 |
| 950 + | $3.648 | $346.56 |
*price indicative
- RS Stock No.:
- 144-5897
- Mfr. Part No.:
- MIC5021YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 400ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 400ns | |
| Minimum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.94mm | |
| Series | MIC5021 | |
| Standards/Approvals | No | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 400ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 400ns | ||
Minimum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.94mm | ||
Series MIC5021 | ||
Standards/Approvals No | ||
Height 1.48mm | ||
Length 4.93mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36 V, SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4431EOA MOSFET Gate Driver 1 SOIC
- Microchip TC4431COA MOSFET Gate Driver 1 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
