Texas Instruments LM5111-4M MOSFET Gate Driver 2, 3 A, 14V 8-Pin, SOIC
- RS Stock No.:
- 162-4213
- Mfr. Part No.:
- LM5111-4M
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4213
- Mfr. Part No.:
- LM5111-4M
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 3 A | |
| Supply Voltage | 14V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 3 A | ||
Supply Voltage 14V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Related links
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments TPS2815P MOSFET Gate Driver 2 14V 8-Pin, PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- onsemi FAN7387MX MOSFET Gate Driver 2 14V 8-Pin, SOP
- Texas Instruments SN75372D MOSFET Gate Driver 2 5.25V 8-Pin, SOIC
- Texas Instruments UCC27211D MOSFET Gate Driver 2 17V 8-Pin, SOIC
- Texas Instruments UCC27323D MOSFET Gate Driver 2 15V 8-Pin, SOIC
- Texas Instruments LM5101AM/NOPB MOSFET Gate Driver 2 SOIC
