onsemi FAN7387MX MOSFET Gate Driver 2, 650 mA, 14V 8-Pin, SOP
- RS Stock No.:
- 865-1198
- Mfr. Part No.:
- FAN7387MX
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-1198
- Mfr. Part No.:
- FAN7387MX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 650 mA | |
| Supply Voltage | 14V | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 650 mA | ||
Supply Voltage 14V | ||
Pin Count 8 | ||
Package Type SOP | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Topology High and Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi MOSFET Gate Driver 2 SOP
- onsemi FAN7382M1X MOSFET Gate Driver 2 SOP
- STMicroelectronics L6385ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6387ED013TR High Side Gate Driver 2 SO-8
- STMicroelectronics L6388ED013TR High Side Gate Driver 2 SO-8
- Texas Instruments LM5111-4M MOSFET Gate Driver 2 14V 8-Pin, SOIC
- Texas Instruments TPS2815P MOSFET Gate Driver 2 14V 8-Pin, PDIP
- onsemi NUD3112DMT1G MOSFET Gate Driver 2 14V 6-Pin, SC-74
