Texas Instruments UCC27211D MOSFET Gate Driver 2, 4 A, 17V 8-Pin, SOIC
- RS Stock No.:
- 762-0415
- Mfr. Part No.:
- UCC27211D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 6000)
$9,072.00
(exc. GST)
$9,979.20
(inc. GST)
- RS Stock No.:
- 762-0415
- Mfr. Part No.:
- UCC27211D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | TTL | |
| Output Current | 4 A | |
| Supply Voltage | 17V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type TTL | ||
Output Current 4 A | ||
Supply Voltage 17V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27211DDA MOSFET Gate Driver 2 SOIC
- STMicroelectronics L6385E MOSFET Gate Driver 2 17V 8-Pin, PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27425D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27424D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27714D MOSFET Gate Driver 2 SOIC

