Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2, 5 A 8-Pin 14V, SOIC
- RS Stock No.:
- 504-5553
- Mfr. Part No.:
- LM5111-1M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-5553
- Mfr. Part No.:
- LM5111-1M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 12ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 14ns | |
| Minimum Supply Voltage | 3.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | LM5111 | |
| Height | 1.45mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 12ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 14ns | ||
Minimum Supply Voltage 3.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series LM5111 | ||
Height 1.45mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2 MSOP
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
- Texas Instruments LM5111-4M MOSFET Gate Driver 2 14V 8-Pin, SOIC
