Texas Instruments TPS2815P MOSFET Gate Driver 2, 2 A, 14V 8-Pin, PDIP
- RS Stock No.:
- 145-1149
- Mfr. Part No.:
- TPS2815P
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
$1,197.50
(exc. GST)
$1,317.25
(inc. GST)
- RS Stock No.:
- 145-1149
- Mfr. Part No.:
- TPS2815P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS | |
| Output Current | 2 A | |
| Supply Voltage | 14V | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| High and Low Sides Dependency | Synchronous | |
| Number of Drivers | 2 | |
| Polarity | 2 Input NAND | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS | ||
Output Current 2 A | ||
Supply Voltage 14V | ||
Pin Count 8 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Polarity 2 Input NAND | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM5111-4M MOSFET Gate Driver 2 14V 8-Pin, SOIC
- Texas Instruments UCC27323P MOSFET Gate Driver 2 15V 8-Pin, PDIP
- Texas Instruments UCC27424P MOSFET Gate Driver 2 15V 8-Pin, PDIP
- Texas Instruments UC3708N MOSFET Gate Driver 2 PDIP
- onsemi FAN7387MX MOSFET Gate Driver 2 14V 8-Pin, SOP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP

