Skyworks Solutions Inc Si8752AB-IS MOSFET Gate Driver 1 8-Pin 5.5V, SOIC
- RS Stock No.:
- 124-4535
- Mfr. Part No.:
- Si8752AB-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save $1.10
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$16.25
(exc. GST)
$17.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 18 left, ready to ship from another location
- Final 198 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 18 | $2.708 | $16.25 | - |
| 24 - 42 | $2.662 | $15.97 | $1.10 |
| 48 + | $2.613 | $15.68 | $4.56 |
*price indicative
- RS Stock No.:
- 124-4535
- Mfr. Part No.:
- Si8752AB-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35μs | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 260μs | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.55mm | |
| Length | 5mm | |
| Series | Si8751 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35μs | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 260μs | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.55mm | ||
Length 5mm | ||
Series Si8751 | ||
Width 4mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||

Si875x Isolated FET Drivers, Silicon Labs
The Si875x combines robust CMOS isolation technology with a MOSFET driver to establish a complete, isolated switch.
Input side voltages on the Si8751 are flexible from 2.25 V to 5.5 V.
Si8751 digital CMOS pin control input
Si8752 diode emulation input
10 V output with 1 mA input current
Internally generated secondary side power supply
Miller clamp cap support for reducing inductive chatter
Output supports driving DC or AC load configurations
Solid State Relays (SSR) or Electro-Mechanical Relays replacement
MOSFET & IGBT Drivers, Silicon Laboratories
Related links
- Skyworks Solutions Inc MOSFET Gate Driver 1 8-Pin 5.5 V, SOIC
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- DiodesZetex DGD0590AFU-7 MOSFET Gate Driver 1 VQFN
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14700-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14628-E/SN MOSFET Gate Driver 2 SOIC
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
