DiodesZetex DGD0590AFU-7 MOSFET Gate Driver 1, 3 A 8-Pin 5.5V, VQFN
- RS Stock No.:
- 206-0260
- Mfr. Part No.:
- DGD0590AFU-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0260
- Mfr. Part No.:
- DGD0590AFU-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Gate Driver | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 29ns | |
| Package Type | VQFN | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 27ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 850μm | |
| Series | DGD0590A | |
| Width | 3.1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Gate Driver | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 29ns | ||
Package Type VQFN | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 27ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 850μm | ||
Series DGD0590A | ||
Width 3.1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex DGD0590A is a high-frequency high-side and low-side gate driver capable of driving N-channel MOSFETs in a half-bridge configuration. The floating high-side driver is rated up to 40V and the provides a 5V gate drive to the MOSFET.
Internal bootstrap diode included
3.4V UVLO with 0.4V hysteresis
Related links
- DiodesZetex MOSFET Gate Driver 1 VQFN
- DiodesZetex DGD0590FU-7 MOSFET Gate Driver 2 VQFN-3030-8
- DiodesZetex MOSFET Gate Driver 2 VQFN-3030-8
- STMicroelectronics STGAP2GSNCTR 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8W
- STMicroelectronics STGAP2GSCTR 3 A 8-Pin 5.5 V, SO-8W
- DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1 SOT-23
