Microchip MCP14700-E/SN MOSFET Gate Driver 2, 2 A 8-Pin 5.5V, SOIC
- RS Stock No.:
- 146-0170
- Mfr. Part No.:
- MCP14700-E/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0170
- Mfr. Part No.:
- MCP14700-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Series | MCP14700 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Series MCP14700 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
