STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1, 4 A 8-Pin 5.5V, SO-8
- RS Stock No.:
- 208-5076
- Mfr. Part No.:
- STGAP2HSCMTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.73
(exc. GST)
$22.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $4.146 | $20.73 |
| 250 - 495 | $4.042 | $20.21 |
| 500 + | $3.982 | $19.91 |
*price indicative
- RS Stock No.:
- 208-5076
- Mfr. Part No.:
- STGAP2HSCMTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 30ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.64mm | |
| Width | 6.05mm | |
| Length | 7.59mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 30ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.64mm | ||
Width 6.05mm | ||
Length 7.59mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2HS is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The configuration featuring single output pin and Miller CLAMP function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.
Driver current capability: 4 A sink/source @25°C
dV/dt transient immunity ±100 V/ns in full temperature range
Overall input-output propagation delay: 75 ns
Separate sink and source option for easy gate driving configuration
4 A Miller CLAMP dedicated pin option
UVLO function
Temperature shut-down protection
Standby function
6 kV galvanic isolation
Related links
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICSNTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics STGAP2GSNCTR 3 A 8-Pin 5.5 V, SO-8
- STMicroelectronics 4 A 8-Pin 5.5 V, SO-16
- STMicroelectronics STGAP2SICSANCTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSMTR 4 A 8-Pin 5.5 V, SO-16
