Skyworks Solutions Inc MOSFET Gate Driver 1 8-Pin 5.5V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save 2%

View bulk pricing options

Subtotal (1 tube of 96 units)*

$254.02

(exc. GST)

$279.46

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 192 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
96 - 96$2.646$254.02-
192 - 288$2.58$247.682%
384 +$2.54$243.844%

*price indicative

RS Stock No.:
168-9803
Mfr. Part No.:
SI8752AB-IS
Brand:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Pin Count

8

Package Type

SOIC

Fall Time

35μs

Driver Type

MOSFET

Number of Outputs

5

Rise Time

260μs

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

5mm

Standards/Approvals

No

Series

Si8751

Height

1.55mm

Width

4mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Si875x Isolated FET Drivers, Silicon Labs


The Si875x combines robust CMOS isolation technology with a MOSFET driver to establish a complete, isolated switch.

Input side voltages on the Si8751 are flexible from 2.25 V to 5.5 V.

Si8751 digital CMOS pin control input

Si8752 diode emulation input

10 V output with 1 mA input current

Internally generated secondary side power supply

Miller clamp cap support for reducing inductive chatter

Output supports driving DC or AC load configurations

Solid State Relays (SSR) or Electro-Mechanical Relays replacement

MOSFET & IGBT Drivers, Silicon Laboratories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy