STMicroelectronics STDRIVE102BP, Half Bridge 3, 2 A 48-Pin 50V, VFQFPN-48L
- RS Stock No.:
- 775-464
- Mfr. Part No.:
- STDRIVE102BP
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 262 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.07 |
*price indicative
- RS Stock No.:
- 775-464
- Mfr. Part No.:
- STDRIVE102BP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver IC | |
| Output Current | 2A | |
| Pin Count | 48 | |
| Package Type | VFQFPN-48L | |
| Driver Type | Half Bridge | |
| Number of Outputs | 6 | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 3 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | STDRIVE102 | |
| Length | 6mm | |
| Height | 1mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver IC | ||
Output Current 2A | ||
Pin Count 48 | ||
Package Type VFQFPN-48L | ||
Driver Type Half Bridge | ||
Number of Outputs 6 | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 3 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series STDRIVE102 | ||
Length 6mm | ||
Height 1mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics riple half-bridge gate drivers suitable for 3-phase brushless motor driving. It is the optimal solution for battery-supplied motor driver applications such as power tools, vacuum cleaners and small appliances thanks to its very efficient standby mode, which strongly reduces the current consumption when the device is not active.
Standby mode for low consumption (less than 50 nA)
Thermal shutdown protection
Related links
- STMicroelectronics STDRIVE102P 2 A 40-Pin 50V, VFQFPN-40L
- STMicroelectronics 2 A 48-Pin 6V, VFQFPN-48L
- STMicroelectronics STDRIVE102BH 2 A 48-Pin 6V, VFQFPN-48L
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics High Side QFN-48L
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
- STMicroelectronics DC/DC Converter IC 7V VFQFPN-48
- STMicroelectronics 52 V 2.8 A 48-Pin, VFQFPN
