STMicroelectronics STDRIVE102BH, Motor 3, 2 A 48-Pin 6V, VFQFPN-48L
- RS Stock No.:
- 365-148
- Mfr. Part No.:
- STDRIVE102BH
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.94
(exc. GST)
$4.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 259 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.94 | - |
| 10 + | $3.56 | 9% |
*price indicative
- RS Stock No.:
- 365-148
- Mfr. Part No.:
- STDRIVE102BH
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 2A | |
| Pin Count | 48 | |
| Package Type | VFQFPN-48L | |
| Number of Outputs | 6 | |
| Driver Type | Motor | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001-2017, ANSI/ESDA/JEDEC JS-002-2018 | |
| Height | 1mm | |
| Length | 5mm | |
| Series | STDRIVE102 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 2A | ||
Pin Count 48 | ||
Package Type VFQFPN-48L | ||
Number of Outputs 6 | ||
Driver Type Motor | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001-2017, ANSI/ESDA/JEDEC JS-002-2018 | ||
Height 1mm | ||
Length 5mm | ||
Series STDRIVE102 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Triple half bridge gate drivers suitable for 3 phase brushless motor driving. The STDRIVE102BH/H is the optimal solution for battery supplied motor driver applications such as power tools, vacuum cleaner and small appliances thanks to its very efficient stand by mode, that strongly reduce the current consumption when the device is not active. The gate drivers are designed to drive, with a programmable gate current, six external N-channel power MOSFETs, allowing a superior performance of the power stage and regulating the slew rate of power outputs without the need of external gate resistors.
Operating voltage from 6 to 50 V
High robustness against below ground and overshoot
Charge pump for 100 % duty cycle operation with dedicated undervoltage lockout protection
Matched propagation delay for all channels
Thermal shutdown protection
VDS monitoring for safe driving operation of the power MOSFETs
Related links
- STMicroelectronics STDRIVE102BH 2 A 48-Pin 6V, VFQFPN-48L
- STMicroelectronics STDRIVE102BP 2 A 48-Pin 50V, VFQFPN-48L
- STMicroelectronics 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics IPS8160HQ High Side QFN-48L
- STMicroelectronics High Side QFN-48L
- STMicroelectronics L6207Q 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics L6206Q 52 V 2.8 A 48-Pin, VFQFPN
- STMicroelectronics IPS4140HQ-1 High Side 4 QFN-48L
