STMicroelectronics STSPIN32G0252Q, Gate Driver, 1 A 72-Pin 20V, QFN (10 x 10 mm) 72L
- RS Stock No.:
- 151-780
- Mfr. Part No.:
- STSPIN32G0252Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $10.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.68
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $5.34 | $10.68 | - |
| 20 + | $4.81 | $9.62 | $10.60 |
*price indicative
- RS Stock No.:
- 151-780
- Mfr. Part No.:
- STSPIN32G0252Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 1A | |
| Pin Count | 72 | |
| Package Type | QFN (10 x 10 mm) 72L | |
| Fall Time | 17ns | |
| Driver Type | Gate Driver | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | STSPIN32G0252 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 1A | ||
Pin Count 72 | ||
Package Type QFN (10 x 10 mm) 72L | ||
Fall Time 17ns | ||
Driver Type Gate Driver | ||
Rise Time 17ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 10.1mm | ||
Width 10.1mm | ||
Standards/Approvals RoHS Compliant | ||
Series STSPIN32G0252 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics microcontroller, it is represents the perfect choice for Advanced motor control applications thanks to the comprehensive set of features such as the 12-bit ADC, an internal voltage reference buffer, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, two 16 bit low power timers, a 5-channel DMA that performs data transfers between memory-mapped peripherals and/or memories to offload the CPU.
Matched propagation delay for all channels
Integrated bootstrap diodes
Comparator for fast overcurrent protection
Related links
- STMicroelectronics STSPIN32G0252Q 1 A 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics QFN
- STMicroelectronics Gate Driver QFN
- STMicroelectronics STDRIVEG610QTR High Side Gate Driver 2 QFN
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics 48 mA 32-Pin 28 V, LQFP-32
