STMicroelectronics STSPIN32G0252Q, Gate Driver, 1 A 72-Pin 20V, QFN (10 x 10 mm) 72L

This image is representative of the product range

Subtotal (1 tray of 168 units)*

$733.32

(exc. GST)

$806.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
168 +$4.365$733.32

*price indicative

RS Stock No.:
151-778
Mfr. Part No.:
STSPIN32G0252Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Output Current

1A

Pin Count

72

Fall Time

17ns

Package Type

QFN (10 x 10 mm) 72L

Driver Type

Gate Driver

Rise Time

17ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

Length

10.1mm

Height

1mm

Width

10.1mm

Series

STSPIN32G0252

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics microcontroller, it is represents the perfect choice for Advanced motor control applications thanks to the comprehensive set of features such as the 12-bit ADC, an internal voltage reference buffer, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, two 16 bit low power timers, a 5-channel DMA that performs data transfers between memory-mapped peripherals and/or memories to offload the CPU.

Matched propagation delay for all channels

Integrated bootstrap diodes

Comparator for fast overcurrent protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy