Microchip MIC5015YM MOSFET Gate Driver 1, 150 A, 30V 8-Pin, SOIC
- RS Stock No.:
- 177-0443
- Mfr. Part No.:
- MIC5015YM
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0443
- Mfr. Part No.:
- MIC5015YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | TTL | |
| Output Current | 150 A | |
| Supply Voltage | 30V | |
| Pin Count | 8 | |
| Fall Time | 6µs | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 1 | |
| Rise Time | 90µs | |
| Number of Drivers | 1 | |
| Bridge Type | Half Bridge | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type TTL | ||
Output Current 150 A | ||
Supply Voltage 30V | ||
Pin Count 8 | ||
Fall Time 6µs | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 1 | ||
Rise Time 90µs | ||
Number of Drivers 1 | ||
Bridge Type Half Bridge | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
MIC5014 and MIC5015 MOSFET drivers are designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014/5 can sustain an on-state output indefinitely.The MIC5014/5 operates from a 2.75V to 30V supply.
+2.75V to +30V operation
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
+2.75V to +30V operation
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
Reverse battery protected to -20V
Inductive spike protected to -20V
Overvoltage shutdown at 35V
Internal 15V gate protection
Minimum external parts
Operates in high-side or low-side configurations
1μA control input pull-off
Inverting and noninverting versions
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
+2.75V to +30V operation
100μA maximum supply current (5V supply)
15μA typical off-state current
Internal charge pump
TTL compatible input
Withstands 60V transient (load dump)
Reverse battery protected to -20V
Inductive spike protected to -20V
Overvoltage shutdown at 35V
Internal 15V gate protection
Minimum external parts
Operates in high-side or low-side configurations
1μA control input pull-off
Inverting and noninverting versions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip MIC5015YM MOSFET Gate Driver 1 8-Pin 30 V, SOIC
- Microchip TC4431VPA MOSFET Gate Driver 1 30V 8-Pin, PDIP
- Microchip MIC5015YM-TR High Side Gate Driver 1 SOIC
- onsemi NUD3124LT1G MOSFET Gate Driver 1 SOT-23
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC1411NCOA MOSFET Gate Driver 1 16V 8-Pin, SOIC
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
