Microchip TC4427VOA713 Low Side Gate Driver 1, 1.5 A 8-Pin 18V, 8-Pin MSOP/PDIP/SOIC

Subtotal (1 reel of 3300 units)*

$7,494.30

(exc. GST)

$8,243.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$2.271$7,494.30

*price indicative

RS Stock No.:
598-718
Mfr. Part No.:
TC4427VOA713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

1.5A

Pin Count

8

Fall Time

25ns

Package Type

8-Pin MSOP/PDIP/SOIC

Driver Type

Low Side

Rise Time

25ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.1mm

Series

TC442

Width

4.9mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Dual high-speed MOSFET driver built to enhance switching performance in a variety of applications. This driver provides a robust solution for efficient control of MOSFETs, ensuring that your designs meet the demands of modern electronics. It features complementary outputs that deliver high and low side driving capabilities, making it ideal for both low and high voltage applications. This device is engineered for reliability, ensuring that your designs operate smoothly under varying conditions. Its compact form factor makes it easy to integrate into existing designs, helping to optimise board space.

Delivers high-speed switching performance for enhanced efficiency

Supports complementary output for versatile application use

Handles high surge currents, ensuring reliability under peak loads

Operates across a wide voltage range for maximum adaptability

Compact design facilitates easy integration into diverse circuitry

Includes built-in thermal protection for increased device longevity

Features a simple interface, reducing the complexity of implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy