Microchip TC4420EOA713 MOSFET Gate Driver 1, 6 A 8-Pin 18V, 8-Pin CERDIP/PDIP/SOIC

Subtotal (1 reel of 3300 units)*

$6,372.30

(exc. GST)

$7,009.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.931$6,372.30

*price indicative

RS Stock No.:
598-801
Mfr. Part No.:
TC4420EOA713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

6A

Pin Count

8

Fall Time

25ns

Package Type

8-Pin CERDIP/PDIP/SOIC

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.05mm

Height

950μm

Series

TC4420/TC4429

Width

6.05mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Dual MOSFET driver is engineered to enhance the performance of your electronic circuits. Featuring high-speed functionality, it is built to efficiently manage the power delivery to your MOSFETs, ensuring optimal switching times and reducing energy losses. The driver excels in low-voltage environments, which makes it a perfect fit for various applications, including power management systems and motor controls. Its robust design supports a wide range of input voltages, permitting flexibility in circuit designs. Ideal for both seasoned engineers and newcomers alike, this driver simplifies complex circuit challenges while maintaining reliability and performance.

High-speed performance significantly reduces power switching losses

Dual-channel design allows for seamless integration into multiple applications

Wide supply voltage range enhances adaptability in diverse circuit configurations

Low output rise and fall times ensure quick and efficient MOSFET switching

Built-in short-circuit protection adds a layer of reliability to the circuit

High drive current capability supports demanding load requirements

Thermal protection features safeguard against overheating during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy