Microchip TC4420COA713 MOSFET Gate Driver 1, 6 A 8-Pin 18V, 8-Pin CERDIP/PDIP/SOIC

Subtotal (1 reel of 3300 units)*

$4,884.00

(exc. GST)

$5,379.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.48$4,884.00

*price indicative

RS Stock No.:
598-674
Mfr. Part No.:
TC4420COA713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

6A

Pin Count

8

Fall Time

25ns

Package Type

8-Pin CERDIP/PDIP/SOIC

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

950μm

Width

5.05mm

Series

TC4420/TC4429

Length

6.05mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip High speed dual MOSFET driver designed to provide robust performance in various applications. Ideal for driving MOSFETs and IGBTs, this device boasts a high current output capability for quick switching. Its advanced features ensure minimal power loss while maintaining excellent thermal stability. The device's compact package allows for easy implementation in space-constrained environments, providing flexibility for both industrial and automotive applications.

Supports high-speed switching for improved efficiency

Dual-channel output allows for simultaneous driving of multiple devices

Features a wide operating voltage range for diverse application compatibility

Designed to drive capacitive loads with minimal propagation delay

Compact package facilitates space-saving designs without sacrificing performance

Low quiescent current enhances overall power efficiency in low-power applications

Optimised for thermal performance, ensuring reliability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy