onsemi NCP51560BBDWR2G, Gate Driver, 9 A 16-Pin 30V, SOIC
- RS Stock No.:
- 261-9547
- Mfr. Part No.:
- NCP51560BBDWR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.37 | - |
| 10 - 99 | $4.83 | $5.40 |
| 100 - 249 | $4.35 | $102.00 |
| 250 - 499 | $3.91 | $365.00 |
| 500 + | $3.53 | $920.00 |
*price indicative
- RS Stock No.:
- 261-9547
- Mfr. Part No.:
- NCP51560BBDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 9A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 5ns | |
| Driver Type | Gate Driver | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCP51 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 9A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 5ns | ||
Driver Type Gate Driver | ||
Rise Time 19ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCP51 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers are high−current two channel isolated IGBT gate drivers with 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels.
Short propagation delays with accurate matching
IGBT gate clamping during short circuit
Halogen free
Related links
- onsemi 9 A 16-Pin 30 V, SOIC
- onsemi NCV51561BBDWR2G 9 A 16-Pin 30 V, SOIC
- onsemi NCV51563CADWR2G 9 A 16-Pin 30 V, SOIC
- onsemi NCP51560ABDWR2G 9 A 16-Pin 30 V, SOIC
- Skyworks Solutions Inc Si8274DB4D-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275ABD-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275DBD-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H3BB-IS1 MOSFET Gate Driver 2 SOIC
