Microchip MIC5019YFT-TR High Side Gate Driver, 150 μA 4-Pin 9V, UDFN

Subtotal (1 reel of 5000 units)*

$14,790.00

(exc. GST)

$16,270.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.958$14,790.00

*price indicative

RS Stock No.:
333-267
Mfr. Part No.:
MIC5019YFT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

150μA

Pin Count

4

Package Type

UDFN

Driver Type

High Side

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

9V

Standards/Approvals

No

Automotive Standard

No

The Microchip MOSFET gate driver with integrated charge pump designed to switch an N Channel enhancement type MOSFET control signal in high side or low side applications. Its operates from a 2.7 V to 9 V supply, and generates gate voltages of 9.2 V from a 3 V supply, and 16 V from a 9 V supply. The device consumes a low 77 μA of supply current and less than 1 μA of supply current in shutdown mode.

4 pin 1.2 x 1.2 mm Thin QFN Package

2.7 V to 9 V supply voltage range

Operates in low and high side configurations

More than 1 μA shutdown supply current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy