Microchip MOSFET Gate Driver 1, 9 A 8-Pin 18V, SOIC
- RS Stock No.:
- 187-9413
- Mfr. Part No.:
- MCP14A0902-E/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-9413
- Mfr. Part No.:
- MCP14A0902-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 32ns | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 32ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Standards/Approvals | ESD: 2kV (HBM), 200V (MM) | |
| Width | 3.9mm | |
| Series | MCP14A0902 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 32ns | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 32ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.25mm | ||
Standards/Approvals ESD: 2kV (HBM), 200V (MM) | ||
Width 3.9mm | ||
Series MCP14A0902 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The MCP14A0901/2 devices are high-speed MOSFET drivers that are capable of providing up to 9.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available, inverting (MCP14A0901) and noninverting (MCP14A0902). These devices feature low shoot-through current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications.
The MCP14A0901/2 family of devices offers enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A0901/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation.
These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).
Related links
- Microchip MCP14A0902-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
