Infineon IR2112SPBF High Side Gate Driver 2, 420 mA 16-Pin 20V, SOIC-16
- RS Stock No.:
- 258-8185
- Mfr. Part No.:
- IR2112SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.62
(exc. GST)
$12.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,952 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.81 | $11.62 | - |
| 10 - 24 | $5.205 | $10.41 | 10% |
| 26 - 98 | $4.94 | $9.88 | 14% |
| 100 - 248 | $4.275 | $8.55 | 26% |
| 250 + | $4.05 | $8.10 | 30% |
*price indicative
- RS Stock No.:
- 258-8185
- Mfr. Part No.:
- IR2112SPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 420mA | |
| Pin Count | 16 | |
| Fall Time | 40ns | |
| Package Type | SOIC-16 | |
| Number of Outputs | 2 | |
| Driver Type | High Side | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.5mm | |
| Height | 2.35mm | |
| Series | IR2112(S)PBF | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 420mA | ||
Pin Count 16 | ||
Fall Time 40ns | ||
Package Type SOIC-16 | ||
Number of Outputs 2 | ||
Driver Type High Side | ||
Rise Time 80ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.5mm | ||
Height 2.35mm | ||
Series IR2112(S)PBF | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon High Side Gate Driver 2 SOIC-16
- Infineon IR2110SPBF High Side Gate Driver 2 SOIC-16
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2113SPBF MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2113STR MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2110STRPBF MOSFET Gate Driver 2 SOIC
