onsemi NCP51752DBDR2G, Isolated Gate Driver 1, 9 A 8-Pin 20V, SOIC-8
- RS Stock No.:
- 277-082
- Mfr. Part No.:
- NCP51752DBDR2G
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save $12.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.80
(exc. GST)
$26.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.76 | $23.80 | - |
| 50 - 95 | $4.52 | $22.60 | $12.00 |
| 100 - 495 | $4.19 | $20.95 | $57.00 |
| 500 - 995 | $3.856 | $19.28 | $452.00 |
| 1000 + | $3.712 | $18.56 | $1,048.00 |
*price indicative
- RS Stock No.:
- 277-082
- Mfr. Part No.:
- NCP51752DBDR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 8.3ns | |
| Driver Type | Isolated Gate Driver | |
| Number of Outputs | 1 | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 3V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCP51752 | |
| Length | 5mm | |
| Standards/Approvals | CQC GB4943.1-2011, SGS FIMO IEC 62386-1, UL1577, AEC-Q100-011 | |
| Height | 1.75mm | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 8.3ns | ||
Driver Type Isolated Gate Driver | ||
Number of Outputs 1 | ||
Rise Time 22ns | ||
Minimum Supply Voltage 3V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCP51752 | ||
Length 5mm | ||
Standards/Approvals CQC GB4943.1-2011, SGS FIMO IEC 62386-1, UL1577, AEC-Q100-011 | ||
Height 1.75mm | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi NCP51152BADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCV51152CADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCV51152BADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCV51752CBDR2G 9 A 8-Pin 30 V, SOIC-8 NB
- onsemi NCV51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- onsemi NCP51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- Infineon 2ED2388S06FXUMA1 1 A 8-Pin 20 V, DSO-8
- Microchip MOSFET Gate Driver 1 SOIC
