onsemi NCV51152BADR2G, Isolated Gate Driver 1, 9 A 8-Pin 20V, SOIC-8
- RS Stock No.:
- 277-026
- Mfr. Part No.:
- NCV51152BADR2G
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$26.76
(exc. GST)
$29.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 June 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $5.352 | $26.76 | - |
| 50 - 95 | $5.086 | $25.43 | 4% |
| 100 - 495 | $4.71 | $23.55 | 11% |
| 500 - 995 | $4.336 | $21.68 | 18% |
| 1000 + | $4.176 | $20.88 | 21% |
*price indicative
- RS Stock No.:
- 277-026
- Mfr. Part No.:
- NCV51152BADR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 8.3ns | |
| Driver Type | Isolated Gate Driver | |
| Number of Outputs | 2 | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | SGS FIMO IEC 62386-1 (Planned), AEC-Q100-011, UL1577 (Planned), CQC (Planned) | |
| Series | NCV51152 | |
| Height | 1.75mm | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 8.3ns | ||
Driver Type Isolated Gate Driver | ||
Number of Outputs 2 | ||
Rise Time 22ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals SGS FIMO IEC 62386-1 (Planned), AEC-Q100-011, UL1577 (Planned), CQC (Planned) | ||
Series NCV51152 | ||
Height 1.75mm | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi NCP51152BADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCP51752DBDR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCV51152CADR2G 9 A 8-Pin 20 V, SOIC-8
- onsemi NCV51752CBDR2G 9 A 8-Pin 30 V, SOIC-8 NB
- onsemi NCV51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- onsemi NCP51752CDDR2G MOSFET Gate Driver 1 SOIC-8 NB
- Infineon 2ED2388S06FXUMA1 1 A 8-Pin 20 V, DSO-8
- Microchip MOSFET Gate Driver 1 SOIC
