onsemi NCV51752CDDR2G MOSFET Gate Driver 1, 9 A 8-Pin 20V, SOIC-8 NB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$7.57

(exc. GST)

$8.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$3.785$7.57
20 - 198$3.405$6.81
200 - 998$3.145$6.29
1000 - 1998$2.915$5.83
2000 +$2.62$5.24

*price indicative

Packaging Options:
RS Stock No.:
220-559
Mfr. Part No.:
NCV51752CDDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

9A

Pin Count

8

Fall Time

8.3ns

Package Type

SOIC-8 NB

Driver Type

MOSFET

Number of Outputs

1

Rise Time

22ns

Minimum Supply Voltage

3V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q100, SGS FIMO IEC 62386-1 (Planned), UL1577 (Planned), CQC GB4943.1-2011 (Planned)

Width

6.2mm

Length

5mm

Height

1.75mm

Series

NCV51752

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The ON Semiconductor Isolated single−channel gate driver with 4.5 A/9 A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs and SiC MOSFET power switches.

Minimum CMTI of 200 V/ns dV/dt

Negative 5−V Handling Capability on Input Pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy