onsemi NCV51752CBDR2G, Isolated Gate Driver 1, 9 A 8-Pin 30V, SOIC-8 NB

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$29.41

(exc. GST)

$32.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$5.882$29.41-
50 - 95$5.592$27.964%
100 - 495$5.18$25.9011%
500 - 995$4.764$23.8219%
1000 +$4.59$22.9521%

*price indicative

Packaging Options:
RS Stock No.:
277-031
Mfr. Part No.:
NCV51752CBDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Gate Driver Module

Output Current

9A

Pin Count

8

Package Type

SOIC-8 NB

Fall Time

8.3ns

Number of Outputs

1

Driver Type

Isolated Gate Driver

Rise Time

22ns

Minimum Supply Voltage

6.5V

Maximum Supply Voltage

30V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

5mm

Series

NCV51752

Width

6.2mm

Standards/Approvals

UL1577, SGS FIMO IEC 62386-1, CQC GB4943.1-2011

Height

1.75mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The ON Semiconductor Isolated Single Channel Gate Driver is designed for fast switching of power MOSFETs and SiC MOSFET power switches. It offers short and matched propagation delays, high dV/dt immunity, and the ability to generate a negative bias rail for faster turn-off. Available in a compact 4 mm SOIC-8 package, it supports an isolation voltage of up to 3.75 kVRMS, ensuring improved reliability.

Minimum CMTI of 200 V/ns dV/dt

Negative 5−V handling capability on input pins

Propagation delay typical 36 ns with 5 ns max delay matching

AEC Q100 qualified for automotive application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy